Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5320-GGYMT

DigiKey Part Number
2156-MIC5320-GGYMT-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC5320-GGYMT
Description
IC REG LINEAR 1.8V/1.8V 6-TMLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5320-GGYMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
120 µA
Mfr
Current - Supply (Max)
190 µA
Packaging
Bulk
PSRR
65dB ~ 45dB (1kHz ~ 20kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-UFDFN Exposed Pad, 6-TMLF®
Voltage - Output (Min/Fixed)
1.8V, 1.8V
Supplier Device Package
6-TMLF® (1.6x1.6)
Voltage Dropout (Max)
0.1V @ 150mA, 0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.337
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10337
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4540,56093 €254,66 €
Unit Price without VAT:0,56093 €
Unit Price with VAT:0,67873 €