
TRSF23243CDLR | |
|---|---|
DigiKey Part Number | 296-25067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF23243CDLR |
Description | IC TRANSCEIVER FULL 3/5 48SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF23243CDLR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 48-SSOP |
Duplex Full | Base Product Number |

