MC74HC139AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2
Unit Price: 1,07000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 89.435
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12.267
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.070
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.624
Unit Price: 0,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.907
Unit Price: 0,77455 €
Datasheet

Similar


Texas Instruments
In Stock: 34.607
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.751
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.755
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.040
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.779
Unit Price: 0,51000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 2:4 16-SOIC
16 SOIC Pin View

MC74HC139AD

DigiKey Part Number
MC74HC139AD-ND
Manufacturer
Manufacturer Product Number
MC74HC139AD
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC139AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes