
MIC38HC45YN | |
|---|---|
DigiKey Part Number | 2156-MIC38HC45YN-ND |
Manufacturer | |
Manufacturer Product Number | MIC38HC45YN |
Description | BICMOS 1 A CURRENT-MODE PWM CONT |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC38HC45YN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck, Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 20V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Bulk: | 174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | 1,86754 € | 257,72 € |
| Unit Price without VAT: | 1,86754 € |
|---|---|
| Unit Price with VAT: | 2,25972 € |

