
MIC37150-1.65B | |
|---|---|
DigiKey Part Number | 2156-MIC37150-1.65B-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC37150-1.65B |
Description | IC REG LINEAR 1.65V 1.5A S-PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A S-PAK-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 1.65V |
Mfr | Current - Output |
Packaging Bulk | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SPAK-3 (3 Leads + Tab) |
Number of Regulators 1 | Supplier Device Package S-PAK-3 |
Voltage - Input (Max) 6V | Base Product Number |
| Bulk: | 5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,21536 € | 256,44 € |
| Unit Price without VAT: | 1,21536 € |
|---|---|
| Unit Price with VAT: | 1,47059 € |

