
MIC280-0YM6 | |
|---|---|
DigiKey Part Number | 2156-MIC280-0YM6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC280-0YM6 |
Description | PRECISION THERMAL SUPERVISOR |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC280-0YM6 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Micrel Inc. | Reset Active Low |
Series | Reset Timeout 200µs Typical |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Thermal | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.65V |
| Bulk: | 320716 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,40796 € | 255,38 € |
| Unit Price without VAT: | 0,40796 € |
|---|---|
| Unit Price with VAT: | 0,49363 € |

