
MIC2753-SBM5 | |
|---|---|
DigiKey Part Number | 2156-MIC2753-SBM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2753-SBM5 |
Description | IC SUPERVISOR PWR SUPPLY |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,96734 € | 258,28 € |
| Unit Price without VAT: | 0,96734 € |
|---|---|
| Unit Price with VAT: | 1,17048 € |

