
MC33179DR2G | |
|---|---|
DigiKey Part Number | MC33179DR2GOSTR-ND - Tape & Reel (TR) MC33179DR2GOSCT-ND - Cut Tape (CT) MC33179DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33179DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33179DR2G Models |
Category | Current - Supply 1.7mA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 6,18000 € | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1.012 | ADA4000-4ARZ-R7CT-ND | 6,18000 € | Similar |
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,05000 € | Similar |
| LF347DT | STMicroelectronics | 14.211 | 497-LF347DTCT-ND | 0,72000 € | Similar |
| OPA4131NA | Texas Instruments | 1.060 | OPA4131NA-ND | 10,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,41040 € | 10,26 € |
| 100 | 0,35930 € | 35,93 € |
| 250 | 0,33492 € | 83,73 € |
| 500 | 0,32026 € | 160,13 € |
| 1.000 | 0,30817 € | 308,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28682 € | 717,05 € |
| 5.000 | 0,27937 € | 1.396,85 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |


