
MIC2179-3.3YSM | |
|---|---|
DigiKey Part Number | 2156-MIC2179-3.3YSM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2179-3.3YSM |
Description | IC REG BUCK 3.3V 1.5A 20SSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2179-3.3YSM Models |
Category | Voltage - Input (Max) 16.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-SSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Bulk: | 3016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,17024 € | 252,98 € |
| Unit Price without VAT: | 6,17024 € |
|---|---|
| Unit Price with VAT: | 7,46599 € |

