
CY241V8ASXC-13 | |
|---|---|
DigiKey Part Number | 2156-CY241V8ASXC-13-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY241V8ASXC-13 |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 74MHz 8-SOIC (0.154", 3.90mm Width) |
Category | Frequency - Max 74MHz |
Manufacturer Cypress Semiconductor Corp | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Type Clock Generator | Base Product Number |
| Tube: | 5561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,70710 € |

