Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 4.8V 1 Output 10mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2141BM5

DigiKey Part Number
2156-MIC2141BM5-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC2141BM5
Description
IC REG BOOST FLYBACK ADJ SOT23-5
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 4.8V 1 Output 10mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
MIC2141BM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
22V
Packaging
Bulk
Current - Output
Part Status
Active
Frequency - Switching
330kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.259
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:49259
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2980,85839 €255,80 €
Unit Price without VAT:0,85839 €
Unit Price with VAT:1,03865 €