
MCIMX514AJM6C | |
|---|---|
DigiKey Part Number | 2156-MCIMX514AJM6C-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCIMX514AJM6C |
Description | IC MPU I.MX51 600MHZ 529BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC i.MX51 1 Core, 32-Bit 600MHz 529-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX514AJM6C Models |
Category | Display & Interface Controllers Keypad, LCD |
Manufacturer Freescale Semiconductor | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 (3), USB 2.0 + PHY (1) |
Packaging Bulk | Voltage - I/O 1.2V, 1.875V, 2.775V, 3.0V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A8 | Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 600MHz | Package / Case 529-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 529-BGA (19x19) |
RAM Controllers LPDDR, DDR2 | Additional Interfaces 1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,26600 € | 241,33 € |
| Unit Price without VAT: | 48,26600 € |
|---|---|
| Unit Price with VAT: | 58,40186 € |

