
MC74HCT244ADWG | |
|---|---|
DigiKey Part Number | MC74HCT244ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT244ADWG |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT244ADWG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT244WMX | onsemi | 382 | MM74HCT244WMXCT-ND | 0,66000 € | Similar |
| SN74HCT244DW | Rochester Electronics, LLC | 78 | 2156-SN74HCT244DW-ND | 0,95000 € | Direct |
| 74HCT244D,653 | Nexperia USA Inc. | 100 | 1727-2841-1-ND | 0,39000 € | Similar |
| CD74HCT244M96 | Texas Instruments | 3.315 | 296-14552-1-ND | 0,68000 € | Similar |
| SN74HCT244DWR | Texas Instruments | 10.123 | 296-1207-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 38 | 0,41947 € | 15,94 € |
| 114 | 0,38000 € | 43,32 € |
| 266 | 0,35695 € | 94,95 € |
| 532 | 0,34179 € | 181,83 € |
| 1.026 | 0,32987 € | 338,45 € |
| 2.508 | 0,31682 € | 794,58 € |
| 5.016 | 0,30873 € | 1.548,59 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

