
Category | Voltage - Supply 1.71V ~ 1.89V |
Mfr | Mounting Type Surface Mount |
Series | Operating Temperature 0°C ~ 85°C (TJ) |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package 672-FBGA (27x27) |
DigiKey Programmable Not Verified | Base Product Number |
Number of I/O 408 |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,76000 € | 587,76 € |
| Unit Price without VAT: | 587,76000 € |
|---|---|
| Unit Price with VAT: | 711,18960 € |

