
MC74HC4053DWR2 | |
|---|---|
DigiKey Part Number | 2156-MC74HC4053DWR2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74HC4053DWR2 |
Description | IC SWITCH SPDT X 3 100OHM 16SOG |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-SOG |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2V ~ 6V, 2V ~ 12V |
Manufacturer Motorola | -3db Bandwidth 120MHz |
Series | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 100Ohm | Supplier Device Package 16-SOG |
Channel-to-Channel Matching (ΔRon) 10Ohm | Base Product Number |
| Bulk: | 85511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,40796 € | 255,38 € |
| Unit Price without VAT: | 0,40796 € |
|---|---|
| Unit Price with VAT: | 0,49363 € |

