NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC00AFR1

DigiKey Part Number
2156-MC74HC00AFR1-ND
Manufacturer
Manufacturer Product Number
MC74HC00AFR1
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5140,16998 €257,35 €
Unit Price without VAT:0,16998 €
Unit Price with VAT:0,20568 €