
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 175 MHz | Base Product Number |
| Bulk: | 1490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71390 € | 254,15 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,86382 € |

