Diode Array 1 Pair Common Cathode 30 V 35A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 35A Through Hole TO-247-3
TO-247

MBR7030WTG

DigiKey Part Number
MBR7030WTG-ND
Manufacturer
Manufacturer Product Number
MBR7030WTG
Description
DIODE ARR SCHOTT 30V 35A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 35A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
MBR7030WTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
35A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 279 View Now

Other Suppliers on DigiKey

279In Stock
Ships from Rochester Electronics, LLC