
MAX821RUS-T | |
|---|---|
DigiKey Part Number | 2156-MAX821RUS-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX821RUS-T |
Description | IC SUPERVISOR MPU VOLT MONITOR |
Customer Reference | |
Detailed Description | Supervisor 1 Channel SOT-23-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX821RUS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-23-4 | |
Base Product Number |

