
MAX232ECDW | |
|---|---|
DigiKey Part Number | 296-33358-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX232ECDW |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ECDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS232EIDWR | Texas Instruments | 1.641 | 296-25013-1-ND | 1,93000 € | MFR Recommended |
| MAX232ECWE+ | Analog Devices Inc./Maxim Integrated | 92 | MAX232ECWE+-ND | 7,12000 € | Direct |
| MAX232ECWE+T | Analog Devices Inc./Maxim Integrated | 807 | 175-MAX232ECWE+TCT-ND | 7,12000 € | Direct |
| MAX232EEWE+T | Analog Devices Inc./Maxim Integrated | 1.026 | 175-MAX232EEWE+TCT-ND | 8,72000 € | Upgrade |
| ADM232AARNZ | Analog Devices Inc. | 951 | 505-ADM232AARNZ-ND | 6,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,93000 € | 9,30 € |
| 40 | 0,80700 € | 32,28 € |
| 120 | 0,73858 € | 88,63 € |
| 280 | 0,69836 € | 195,54 € |
| 520 | 0,67452 € | 350,75 € |
| 1.000 | 0,65343 € | 653,43 € |
| 2.520 | 0,62951 € | 1.586,37 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

