
M30802SGP#U5 | |
|---|---|
DigiKey Part Number | 2156-M30802SGP#U5-RE-ND |
Manufacturer | |
Manufacturer Product Number | M30802SGP#U5 |
Description | IC MCU 16BIT ROMLESS 144LFQFP |
Customer Reference | |
Detailed Description | M16C/80 M16C™ M16C/80 Microcontroller IC 16-Bit 20MHz ROMless 144-LFQFP (20x20) |
Category | Number of I/O 81 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 10K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M16C/80 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 144-LFQFP (20x20) |
Connectivity SIO, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
| Tray: | 94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 80,68000 € | 242,04 € |
| Unit Price without VAT: | 80,68000 € |
|---|---|
| Unit Price with VAT: | 97,62280 € |

