
M3062GF8NFP#U5 | |
|---|---|
DigiKey Part Number | 2156-M3062GF8NFP#U5-ND |
Manufacturer | |
Manufacturer Product Number | M3062GF8NFP#U5 |
Description | 16-BIT, FLASH, M16C CPU |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60 Microcontroller IC 16-Bit 10MHz 64KB (64K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M16C/60 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 10MHz | Supplier Device Package 100-QFP (14x20) |
Connectivity SIO, UART/USART | Package / Case 100-BQFP |
Peripherals DMA, WDT | Base Product Number |
Number of I/O 85 |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,59625 € | 244,77 € |
| Unit Price without VAT: | 30,59625 € |
|---|---|
| Unit Price with VAT: | 37,02146 € |

