
LPC11U37FBD64/501, | |
|---|---|
DigiKey Part Number | 2156-LPC11U37FBD64/501,-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC11U37FBD64/501, |
Description | LPC11U37 - Scalable 32-bit Micro |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11U3x Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Core Processor ARM® Cortex®-M0 | Data Converters A/D 8x10b SAR |
Core Size | Oscillator Type External, Internal |
Speed 50MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 64-LQFP (10x10) |
Number of I/O 54 | Package / Case 64-LQFP |
| Bulk: | 4599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,41103 € | 255,84 € |
| Unit Price without VAT: | 4,41103 € |
|---|---|
| Unit Price with VAT: | 5,33735 € |

