
LP3996SD-2533 | |
|---|---|
DigiKey Part Number | 2156-LP3996SD-2533-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3996SD-2533 |
Description | IC REG LINEAR 2.5V/3.3V 10WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP3996SD-2533 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Bulk | Current - Supply (Max) 170 µA |
Part Status Active | PSRR 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 2 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V, 3.3V | Package / Case 10-WFDFN Exposed Pad |
Voltage Dropout (Max) 0.22V @ 150mA, 0.55V @ 150mA | Supplier Device Package 10-WSON (3x3) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 0,55243 € | 256,88 € |
| Unit Price without VAT: | 0,55243 € |
|---|---|
| Unit Price with VAT: | 0,66844 € |

