


LP3991TL-0.8/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3991TL-0.8/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3991TL-0.8/NOPB |
Description | IC REG LINEAR 0.8V 300MA 4-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 225 µA |
Packaging Bulk | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.16V @ 300mA | Base Product Number |
Current - Output |
| Bulk: | 4375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | 0,34846 € | 252,63 € |
| Unit Price without VAT: | 0,34846 € |
|---|---|
| Unit Price with VAT: | 0,42164 € |

