Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3988IMFX-2.5/NOPB

DigiKey Part Number
2156-LP3988IMFX-2.5/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP3988IMFX-2.5/NOPB
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Bulk
Current - Supply (Max)
200 µA
Part Status
Active
PSRR
65dB ~ 45dB (1kHz ~ 10kHz)
Output Configuration
Control Features
Enable, Power Good
Output Type
Protection Features
Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.15V @ 150mA
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5240,48445 €253,85 €
Unit Price without VAT:0,48445 €
Unit Price with VAT:0,58618 €