


LP3981ILD-2.5 | |
|---|---|
DigiKey Part Number | 2156-LP3981ILD-2.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3981ILD-2.5 |
Description | IC REG LINEAR 2.5V 300MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (3x4) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 210 µA |
Packaging Bulk | PSRR 50dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-WSON (3x4) |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Bulk: | 24513 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | 0,30596 € | 252,11 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,37021 € |

