Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38869MH/NOPB

DigiKey Part Number
LP38869MH/NOPB-ND
Manufacturer
Manufacturer Product Number
LP38869MH/NOPB
Description
IC REG LIN POS ADJ 1A 16-HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP38869MH/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8.5 mA
Packaging
Tube
Current - Supply (Max)
15 mA
Part Status
Active
PSRR
54dB (100Hz)
Output Configuration
Control Features
Enable, Soft Start
Output Type
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V (2.5V)
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Output (Max)
Supplier Device Package
16-HTSSOP
Voltage Dropout (Max)
0.33V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.727 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4601,70935 €786,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70935 €
Unit Price with VAT:2,06831 €

Other Suppliers on DigiKey

2.727In Stock
Ships from Rochester Electronics, LLC