


LP2981AIM5-2.9 | |
|---|---|
DigiKey Part Number | 2156-LP2981AIM5-2.9-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2981AIM5-2.9 |
Description | IC REG LINEAR 2.9V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Bulk | Current - Supply (Max) 1.7 mA |
Part Status Active | PSRR 63dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.9V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.37V @ 100mA | Supplier Device Package SOT-23-5 |
| Bulk: | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | 0,30596 € | 252,11 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,37021 € |

