Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6640MF/NOPB

DigiKey Part Number
2156-LMH6640MF/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH6640MF/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
1 µA
Mfr
Voltage - Input Offset
1 mV
Series
Current - Supply
4mA
Packaging
Bulk
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
170V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
62 MHz
Supplier Device Package
SOT-23-5
-3db Bandwidth
190 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.