
LMH6639MA/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6639MA/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6639MA/NOPB |
Description | LMH6639 190MHZ RAIL-TO-RAIL OUTP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 1.4 nA |
Mfr | Voltage - Input Offset 1.3 mV |
Series | Current - Supply 4.18mA |
Packaging Bulk | Current - Output / Channel 112 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 228 MHz |
| Bulk: | 675 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,74824 € |

