
LMC6442IN/NOPB | |
|---|---|
DigiKey Part Number | LMC6442IN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6442IN/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6442IN/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.9µA (x2 Channels) |
Series | Current - Output / Channel 2.1 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.0041V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 10.5 kHz | Base Product Number |
Current - Input Bias 0.005 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,38100 € | 23,81 € |
| 40 | 2,10450 € | 84,18 € |
| 120 | 1,94975 € | 233,97 € |
| 280 | 1,85911 € | 520,55 € |
| 520 | 1,80521 € | 938,71 € |
| 1.000 | 1,75764 € | 1.757,64 € |
| 2.520 | 1,70368 € | 4.293,27 € |
| 5.000 | 1,67181 € | 8.359,05 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,82360 € |


