Series Voltage Reference IC Fixed 2.5V V ±0.5% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132EMF-2.5/NOPB

DigiKey Part Number
2156-LM4132EMF-2.5/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4132EMF-2.5/NOPB
Description
LM4132 0.05% 20PPM/C DRIFT PRECI
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.5% 20 mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C
Manufacturer
National Semiconductor
Noise - 0.1Hz to 10Hz
240µVp-p
Packaging
Bulk
Voltage - Input
2.9V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SC-74A, SOT-753
Current - Output
20 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.031
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6031
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1781,43635 €255,67 €
Unit Price without VAT:1,43635 €
Unit Price with VAT:1,73798 €