
LM385Z-2.5/LFT2 | |
|---|---|
DigiKey Part Number | 2156-LM385Z-2.5/LFT2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM385Z-2.5/LFT2 |
Description | LM385-2.5-N MICROPOWER VOLTAGE R |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 628 | 0,41309 € | 259,42 € |
| Unit Price without VAT: | 0,41309 € |
|---|---|
| Unit Price with VAT: | 0,49984 € |

