MFR Recommended

LM385PW-1-2 | |
|---|---|
DigiKey Part Number | LM385PW-1-2-ND |
Manufacturer | |
Manufacturer Product Number | LM385PW-1-2 |
Description | IC VREF SHUNT 2% 8TSSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM385PW-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tray | Current - Cathode 15 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-TSSOP |
Current - Output 20 mA | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385LPR-1-2 | Texas Instruments | 3.904 | 296-52651-1-ND | 0,42000 € | MFR Recommended |


