


LM2937ET-15-TI | |
|---|---|
DigiKey Part Number | 2156-LM2937ET-15-TI-ND |
Manufacturer | |
Manufacturer Product Number | LM2937ET-15-TI |
Description | IC REG LINEAR 15V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Bulk | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Bulk: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,69132 € | 255,39 € |
| Unit Price without VAT: | 1,69132 € |
|---|---|
| Unit Price with VAT: | 2,04650 € |

