
LB1976-E | |
|---|---|
DigiKey Part Number | 2156-LB1976-E-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1976-E |
Description | 3-PHASE BRUSHLESS MOTOR DRIVER |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 28-HDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 6.7V | |
Voltage - Load | 20V ~ 56V | |
Operating Temperature | -20°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-SDIP (0.500", 12.70mm) Exposed Pad | |
Supplier Device Package | 28-HDIP | |
Base Product Number |
| Tube: | 7955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,24950 € | 254,97 € |
| Unit Price without VAT: | 4,24950 € |
|---|---|
| Unit Price with VAT: | 5,14190 € |

