
LB1973JA-AH | |
|---|---|
DigiKey Part Number | 2156-LB1973JA-AH-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1973JA-AH |
Description | TWO-CHANNEL H-BRIDGE DRIVER |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-SSOP |
Datasheet | Datasheet |
Category | Applications Camera |
Manufacturer Sanyo | Voltage - Supply 1.8V ~ 7.5V |
Packaging Bulk | Voltage - Load 1.8V ~ 7.5V |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-SSOP |
Interface Parallel | Base Product Number |
Technology Bipolar |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,90088 € | 254,95 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,09006 € |

