
KSC2330OTA | |
|---|---|
DigiKey Part Number | 2156-KSC2330OTA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC2330OTA |
Description | TRANS NPN 300V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 20mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Bulk: | 87854 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.661 | 0,09349 € | 248,78 € |
| Unit Price without VAT: | 0,09349 € |
|---|---|
| Unit Price with VAT: | 0,11312 € |

