
KSA1281YTA | |
|---|---|
DigiKey Part Number | 2156-KSA1281YTA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSA1281YTA |
Description | TRANS PNP 50V 2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A | Supplier Device Package TO-92-3 |
| Bulk: | 1253227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.506 | 0,16998 € | 255,99 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20568 € |

