
ISL6539IA | |
|---|---|
DigiKey Part Number | 2156-ISL6539IA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6539IA |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, DDR DRAM, SDRAM Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
Category | Voltage - Output 0.9V ~ 5.5V |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Applications Controller, DDR DRAM, SDRAM | Supplier Device Package 28-SSOP/QSOP |
Voltage - Input 3.3V ~ 18V | Base Product Number |
Number of Outputs 2 |
| Tube: | 1276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,51304 € | 252,73 € |
| Unit Price without VAT: | 4,51304 € |
|---|---|
| Unit Price with VAT: | 5,46078 € |

