
ISL6255HAZ | |
|---|---|
DigiKey Part Number | 2156-ISL6255HAZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6255HAZ |
Description | IC BATT CHG LI-ION 2-4CEL 28QSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 28-SSOP/QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 2.6A | |
Battery Pack Voltage | 17.64V (Max) | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP/QSOP | |
Base Product Number |
| Bulk: | 602 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,67646 € | 256,94 € |
| Unit Price without VAT: | 2,67646 € |
|---|---|
| Unit Price with VAT: | 3,23852 € |

