NCP1117LPST15T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.954
Unit Price: 0,32000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP1117LPST15T3G

DigiKey Part Number
NCP1117LPST15T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1117LPST15T3G
Description
IC REG LINEAR 1.5V 1A SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCP1117LPST15T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
700 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes