
DS1110E-150+ | |
|---|---|
DigiKey Part Number | DS1110E-150+-ND |
Manufacturer | |
Manufacturer Product Number | DS1110E-150+ |
Description | IC DLY LN 10 TAP 150NS 14-TSSOP |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 150ns 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1110E-150+ Models |
Category | Available Total Delays 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 10 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Delay to 1st Tap 15ns | Supplier Device Package 14-TSSOP |
Tap Increment 15 ns | Base Product Number |

