
IRLR120ATF | |
|---|---|
DigiKey Part Number | 2156-IRLR120ATF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRLR120ATF |
Description | MOSFET N-CH 100V 8.4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.4A (Tc) 2.5W (Ta), 35W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 35W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 220mOhm @ 4.2A, 5V |
| Bulk: | 30174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 0,82442 € | 253,92 € |
| Unit Price without VAT: | 0,82442 € |
|---|---|
| Unit Price with VAT: | 0,99755 € |

