
IRG4RC10UTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRG4RC10UTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG4RC10UTRPBF |
Description | IGBT 600V 8.5A DPAK |
Customer Reference | |
Detailed Description | IGBT 600 V 8.5 A 38 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 15 nC |
Packaging Bulk | Td (on/off) @ 25°C 19ns/116ns |
Part Status Active | Test Condition 480V, 5A, 100Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 8.5 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 34 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 5A | Supplier Device Package DPAK |
Power - Max 38 W | Base Product Number |
Switching Energy 80µJ (on), 160µJ (off) |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 417 | 0,61192 € | 255,17 € |
| Unit Price without VAT: | 0,61192 € |
|---|---|
| Unit Price with VAT: | 0,74042 € |

