
IRFS750A | |
|---|---|
DigiKey Part Number | 2156-IRFS750A-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRFS750A |
Description | MOSFET N-CH 400V 8.4A TO220F |
Customer Reference | |
Detailed Description | N-Channel 400 V 8.4A (Tc) 49W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 131 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2780 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 49W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case |
| Tube: | 269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,13328 € | 253,86 € |
| Unit Price without VAT: | 2,13328 € |
|---|---|
| Unit Price with VAT: | 2,58127 € |

