
AWT6272RM20P8 | |
|---|---|
DigiKey Part Number | 2156-AWT6272RM20P8-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWT6272RM20P8 |
Description | IC RF AMP HSPA 824MHZ-849MHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC HSPA, WCDMA 824MHz ~ 849MHz |
Datasheet | Datasheet |
Category | RF Type HSPA, WCDMA |
Manufacturer Anadigics | Voltage - Supply 3.2V ~ 4.2V |
Packaging Bulk | Current - Supply 16mA |
Part Status Active | Test Frequency 824MHz ~ 849MHz |
Frequency 824MHz ~ 849MHz | Mounting Type Surface Mount |
Gain 29dB | Package / Case 10-SMD Module |
| Bulk: | 132500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,74523 € | 252,79 € |
| Unit Price without VAT: | 5,74523 € |
|---|---|
| Unit Price with VAT: | 6,95173 € |

