
INA115BU | |
|---|---|
DigiKey Part Number | INA115BU-ND |
Manufacturer | |
Manufacturer Product Number | INA115BU |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA115BU Models |
Category | Current - Supply 2.2mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,19000 € | 17,19 € |
| 10 | 13,71700 € | 137,17 € |
| 40 | 12,48100 € | 499,24 € |
| 120 | 11,79167 € | 1.415,00 € |
| 280 | 11,38779 € | 3.188,58 € |
| 520 | 11,14788 € | 5.796,90 € |
| Unit Price without VAT: | 17,19000 € |
|---|---|
| Unit Price with VAT: | 20,79990 € |

