
IKCM15H60HAXXMA1 | |
|---|---|
DigiKey Part Number | 2156-IKCM15H60HAXXMA1-ND |
Manufacturer | |
Manufacturer Product Number | IKCM15H60HAXXMA1 |
Description | INTELLIGENT POWER MODULE (IPM) |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT 24-DIP |
Category | Technology IGBT |
Manufacturer Infineon Technologies | Applications Fan Motor Driver |
Series | Current - Output 15A |
Packaging Bulk | Voltage - Supply 13.5V ~ 18.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Motor Type - Stepper Multiphase | Mounting Type Through Hole |
Motor Type - AC, DC AC, Synchronous | Package / Case 24-PowerDIP Module |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package 24-DIP |
Output Configuration Half Bridge (3) | Base Product Number |

